RBC35DCKS

Heilind Number:SULRBC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULRBC35DCKS

Detailed Description

The RBC35DCKS is a high-quality Board-To-Board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 female contacts made of durable phosphor bronze with gold plating, it ensures reliable connectivity. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its straight orientation and side hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. The loop bellow contact type provides excellent mating and unmating characteristics. Measuring only 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising functionality. Whether in aerospace, defense, or industrial applications, the RBC35DCKS is the ideal choice for secure and efficient board-to-board connections.