RBC35DCMH

Heilind Number:SULRBC35DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULRBC35DCMH

Detailed Description

Introducing the RBC35DCMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 70 hairpin contact positions, is ideal for secure and reliable connections. With a pitch of 2.54mm and termination method of wire wrap, it ensures efficient assembly. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 3A and 700VAC, it meets stringent safety standards. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and 14.22mm tail length provide versatility in installation. With matte tin termination plating, it offers durability. The RBC35DCMH is a top choice for engineers seeking a high-reliability connector for their designs.