RBC35DCSD

Heilind Number:SULRBC35DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCSD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC35DCSD

Detailed Description

Introducing the RBC35DCSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting durability even in harsh environments. With a 2.54mm pitch and 35 positions, it offers ample connectivity options for your PCB designs. The female gender and clearance hole mount type make installation easy and secure. Gold-plated Hairpin contacts guarantee low contact resistance and optimal signal integrity, while the Matte Tin termination plating ensures excellent solderability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various industries. With its compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on your PCB layout. Trust the RBC35DCSD for high-reliability connections in your critical electronic systems.