| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC35DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC35DRAS |
RBC35DRAS
| Heilind Number: | SULRBC35DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC35DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC35DRAS, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. The full bellow contact design and right-angle orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent performance requirements. The connector's side-hole mount and through-hole termination method make installation easy and secure. Perfect for demanding environments, the RBC35DRAS is a top choice for aerospace, defense, and industrial applications.

