RBC35DRMT

Heilind Number:SULRBC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULRBC35DRMT

Detailed Description

Introducing the RBC35DRMT, a high-performance female connector designed for precise and reliable board-to-board or card edge connections. Featuring two rows of 70 gold-plated phosphor bronze contacts with a 2.54mm pitch, this connector ensures optimal signal integrity at an amperage of 3A and a voltage rating of 700 VAC. The threaded mount type and wire wrap termination method offer secure and durable attachment, while the straight orientation and loop bellow contact type facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4mm width, 15.49mm height, and 14.22mm tail length, makes it ideal for space-constrained applications. Trust in the RBC35DRMT for your high-reliability connectivity needs in industries such as aerospace, defense, and telecommunications.