RBC35DRSS

Heilind Number:SULRBC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DRSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC35DRSS

Detailed Description

Introducing the RBC35DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers seamless connectivity with a contact material of phosphor bronze and gold plating, ensuring excellent signal transmission. Featuring a loop bellow contact type and straight orientation, it provides a secure and reliable connection. With 70 positions and a voltage rating of 700VAC, it meets the needs of complex electronic systems. The termination method of thru-hole with side hole mount type guarantees easy installation and stability on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is built for durability in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the RBC35DRSS is a reliable solution for high-reliability connectivity needs.