RBC36DCBN

Heilind Number:SULRBC36DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DCBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC36DCBN

Detailed Description

Introducing the RBC36DCBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows, this connector ensures secure and efficient connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. Its hairpin contact type and right-angle orientation offer versatility in mounting options. With 72 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Terminated through holes with matte tin plating, it ensures easy and secure installation. The RBC36DCBN is the perfect solution for demanding applications where reliability is paramount.