RBC36DCCH

Heilind Number:SULRBC36DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DCCH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC36DCCH

Detailed Description

Introducing the RBC36DCCH, a high-performance board-to-board connector designed for reliable power and data transmission in demanding environments. Featuring two rows with 72 female contacts made of durable phosphor bronze and plated with gold, this connector ensures low contact resistance and excellent signal integrity. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it is suitable for high-density applications. The right-angle orientation and clearance hole mount type offer versatility in installation. Operating efficiently in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, the RBC36DCCH is a compact yet robust solution. Trust in its matte tin termination plating for secure solder connections. Perfect for use in aerospace, defense, and industrial systems, this connector is a vital component for your PCB assembly needs.