RBC36DCCT

Heilind Number:SULRBC36DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DCCT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC36DCCT

Detailed Description

This PPS and Phosphor Bronze female connector, SKU RBC36DCCT, boasts a robust design, featuring two rows of Hairpin contacts with gold plating for superior conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable performance in high-speed data transmission applications. The threaded mount type and thru-hole termination method ensure secure and stable connections on the PCB. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. With 72 positions and a tail length of 6.35mm, it provides ample connectivity options. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating adds durability and resistance to corrosion. Designed for board-to-board and card edge connections, this connector is a reliable choice for demanding industrial and commercial applications.