RBC36DCKI

Heilind Number:SULRBC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULRBC36DCKI

Detailed Description

Featuring a durable construction, our PPS & Phosphor Bronze Connector is designed for high-performance applications. With a maximum amperage of 3A and a voltage rating of 700 VAC, this connector ensures reliable power transmission. The female gender, two rows of contacts, and threaded mount type make it easy to install on PCBs. Utilizing a loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees excellent signal integrity. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Perfect for board-to-board and card edge connections in various electronic devices.