RBC36DCMS

Heilind Number:SULRBC36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DCMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC36DCMS

Detailed Description

Introducing the RBC36DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender, two rows, and side-hole mount type offer versatility in installation. Using wire wrap termination and gold-plated contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and hairpin contact type further enhance signal integrity. With 72 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Operating reliably in temperatures ranging from -65 to 125°C, it suits harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures durability. This connector is ideal for use in aerospace, defense, and industrial applications, where high reliability is paramount. Upgrade your system with the RBC36DCMS for seamless and efficient connectivity.