RBC36DCSN-S288

Heilind Number:SULRBC36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULRBC36DCSN-S288

Detailed Description

RBC36DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows for efficient connectivity, this connector offers a seamless interface. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission with a voltage rating of 700 VAC. The hairpin contact type and straddle orientation further enhance its functionality. With 72 positions and a termination method of card extender, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, it is highly durable. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Suitable for use in hi-rel environments, this connector, under the acronym RBC36DCSNS288, is a top choice for your PCB connectivity needs.