RBC36DCSS

Heilind Number:SULRBC36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DCSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC36DCSS

Detailed Description

Introducing the RBC36DCSS, a precision-engineered board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of contacts, this female connector offers seamless connectivity in electronic systems. Featuring phosphor bronze contacts with gold plating, it ensures optimal signal transmission and durability. The hairpin contact type guarantees secure mating, while the side-hole mount type and thru-hole termination method facilitate easy installation. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. With 72 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the RBC36DCSS for reliable and high-performance board-to-board connections in your electronic designs.