RBC36DCTH-S288

Heilind Number:SULRBC36DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DCTH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC36DCTH-S288

Detailed Description

This PPS and Phosphor Bronze Board-to-Board PCB Connector, SKU RBC36DCTH-S288, is meticulously crafted for precision and durability. Featuring a female connector type with two rows, it guarantees secure and efficient connectivity in electronic assemblies. The contact material of Phosphor Bronze with Gold plating ensures optimal conductivity and corrosion resistance, while the hairpin contact type and straddle orientation further enhance performance. With 72 positions and a voltage rating of 700 VAC, it accommodates high-density applications with ease. The connector's clearance hole mount type and card extender termination method provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. The matte tin termination plating guarantees reliability over extended usage. Perfect for demanding industries, this connector in the RBC36DCTHS288 series offers top-tier quality without compromising on performance.