RBC36DRMD

Heilind Number:SULRBC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULRBC36DRMD

Detailed Description

Introducing the RBC36DRMD, a high-performance PCB connector ideal for demanding applications. This female connector features two rows with a total of 72 positions, offering ample connectivity. With a pitch of 2.54mm (.1in) and a clearance hole mount type, installation is efficient and secure. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity with a voltage rating of 700VAC. The termination method is wire wrap, and the contact type is loop bellow, further enhancing durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on the PCB. The matte tin termination plating adds to its longevity. Designed for board-to-board and card edge connections, the RBC36DRMD is a top choice for professionals seeking quality and performance in their electronic designs.