RBC36DRMI

Heilind Number:SULRBC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC36DRMI

Detailed Description

Introducing the RBC36DRMI, a high-performance female connector designed for robust board-to-board and card edge connections. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission in demanding environments. Boasting a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The threaded mount type and wire wrap termination method offer secure and efficient installation. With 72 positions across 2 rows, it provides ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Whether used in aerospace, industrial, or telecommunications systems, the RBC36DRMI delivers superior performance with its loop bellow contact type and straight orientation. Elevate your connectivity solutions with this top-of-the-line component.