RBC36DRSS

Heilind Number:SULRBC36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC36DRSS

Detailed Description

Introducing the RBC36DRSS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PPS and phosphor bronze construction, ensuring durability and reliable performance. With a 2.54mm pitch and 72 positions, it offers ample connectivity options. The female gender design, side hole mount type, and thru-hole termination method make installation a breeze. Engineered for efficiency, it boasts a contact material of phosphor bronze with gold plating, guaranteeing optimal conductivity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a compact size of 9.4mm x 15.49mm, it's ideal for space-constrained designs. Trust the RBC36DRSS for robust and dependable connectivity solutions in your projects.