RBC36DRTH-S13

Heilind Number:SULRBC36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULRBC36DRTH-S13

Detailed Description

The RBC36DRTH-S13 Board-to-Board PCB Connector is a high-performance component designed for secure and reliable connections in electronic assemblies. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures longevity and stability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of various industrial applications. The connector's two rows of 72 positions, along with a pitch of 2.54mm (.1 in), offer ample connectivity options for complex circuitry. Gold-plated contacts and Matte Tin termination guarantee optimal signal transmission and corrosion resistance. Its unique Full Bellow contact type and Straddle orientation further enhance connectivity efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Whether for commercial or industrial use, the RBC36DRTH-S13 is a dependable choice for your PCB connectivity needs.