RBC36DRXN

Heilind Number:SULRBC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULRBC36DRXN

Detailed Description

Introducing the RBC36DRXN, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers precision and reliability in board-to-board connections. Boasting a contact material of phosphor bronze with gold plating, it ensures optimal conductivity and durability. Its full bellow contact type and straight orientation provide efficient signal transmission. With 72 positions and a voltage rating of 700 VAC, it accommodates complex circuitry with ease. The termination method of thru hole and termination plating of matte tin guarantee secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), saves space on the PCB. Ideal for hi-rel applications, the RBC36DRXN meets the highest standards of performance and quality in the industry.