RBC36DTAH

Heilind Number:SULRBC36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DTAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULRBC36DTAH

Detailed Description

Introducing the RBC36DTAH, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and a voltage tolerance of 700VAC, ensuring reliable power transmission. Its two rows of contacts, terminated through clearance holes with gold-plated phosphor bronze, offer seamless signal integrity. The 2.54mm pitch and right-angle orientation cater to efficient PCB layouts, while the loop bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for added durability, this connector is a must-have for high-reliability electronic systems. With 72 positions and a compact design (15.49mm height, 9.4mm width), it's the perfect solution for space-constrained applications. Trust in the RBC36DTAH for rugged performance in critical connectivity tasks.