RBC36DTBD

Heilind Number:SULRBC36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC36DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC36DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULRBC36DTBD

Detailed Description

This RBC36DTBD board-to-board connector offers reliable connectivity in demanding environments. With a gendered design suited for female connections, it features two rows for efficient signal transmission. Constructed with PPS and phosphor bronze materials, it ensures durability and performance. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and loop bellow contact type facilitate secure and space-saving installations. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. Boasting 72 positions and a 2.54mm pitch, it enables high-density interconnections on PCBs. Its clearance hole mount type and thru-hole termination method offer easy and reliable assembly. Whether used in industrial machinery, telecommunications, or aerospace systems, the RBC36DTBD ensures consistent and efficient board-to-board connectivity.