| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC40DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULRBC40DCAI |
RBC40DCAI
| Heilind Number: | SULRBC40DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC40DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze 2.54mm pitch board-to-board connector with SKU RBC40DCAI, designed for high-performance applications. This female connector features two rows, right-angle orientation, and threaded mount for secure installation. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The 80 hairpin contact positions, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The connector's .61in height and 9.4mm width offer space-efficient PCB integration. Its matte tin termination plating ensures durability. Ideal for hi-rel industries, this connector meets stringent quality standards, making it a dependable choice for your connectivity needs.

