RBC40DCBS-S189

Heilind Number:SULRBC40DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC40DCBS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC40DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC40DCBS-S189

Detailed Description

Introducing the RBC40DCBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of industrial settings. The female connector with two rows and 80 positions offers ample connectivity options, while the side hole mount and thru-hole termination method provide easy installation on PCBs. Gold plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Compact and efficient, this connector, with a pitch of 2.54mm, is perfect for space-constrained designs. Whether you're working on telecommunications, aerospace, or automotive applications, the RBC40DCBS-S189 connector is the perfect choice for high-reliability connections.