| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC40DCCD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULRBC40DCCD |
RBC40DCCD
| Heilind Number: | SULRBC40DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC40DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC40DCCD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 80 female contacts, this connector ensures reliable signal transmission even in high-vibration applications. Constructed with durable PPS and featuring gold-plated phosphor bronze contacts, it offers optimal conductivity and corrosion resistance. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the RBC40DCCD for secure and efficient board-to-board connections.

