RBC40DCMD

Heilind Number:SULRBC40DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC40DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC40DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULRBC40DCMD

Detailed Description

The RBC40DCMD is a high-performance board-to-board connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector is built to withstand demanding environments. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power delivery. The female gender and hairpin contact type make it easy to integrate into existing setups, while the straight orientation and 2.54mm pitch allow for secure connections. With 80 positions and 2 rows, it offers ample connectivity options. The termination method of wire wrap and termination plating of Matte Tin ensure stable and durable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 14.22mm, it provides a compact yet versatile solution for PCB connectivity. Ideal for hi-rel applications, this connector is a reliable choice for industrial and commercial electronics projects.