| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC40DCSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC40DCSI |
RBC40DCSI
| Heilind Number: | SULRBC40DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC40DCSI |
| ECAD Model: |
Specifications
Detailed Description
The RBC40DCSI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring 80 gold-plated hairpin contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The threaded mounting and through-hole termination method offer secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space without compromising performance. The matte tin termination plating enhances solderability. Ideal for industrial and electronic equipment, this connector is a dependable solution for your connectivity needs.

