RBC40DRMN-S328

Heilind Number:SULRBC40DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC40DRMN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC40DRMN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULRBC40DRMN-S328

Detailed Description

Introducing the RBC40DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 80 positions for seamless connectivity. Crafted with precision, it ensures reliable signal transmission with a maximum voltage rating of 700VAC and an amperage of 3A. The termination method, wire wrap, guarantees secure and stable connections, while the contact material of phosphor bronze with gold plating enhances conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a straight orientation and a compact design, it offers easy installation and space-saving efficiency. Tailored for hi-rel applications, it meets the stringent requirements of industries where reliability is paramount. Upgrade your connectivity solutions with the RBC40DRMN-S328, the epitome of performance and quality in PCB connectors.