RBC40DRSI

Heilind Number:SULRBC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC40DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC40DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULRBC40DRSI

Detailed Description

Introducing the RBC40DRSI, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Boasting a 3A current rating and 700VAC voltage capability, it guarantees efficient power transmission. The threaded mount type and through-hole termination method offer secure attachment to PCBs. With 80 gold-plated Loop Bellow contacts, signal integrity is maintained with low contact resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the RBC40DRSI for your connectivity needs, where performance meets reliability.