RBC40DRYH

Heilind Number:SULRBC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC40DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC40DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULRBC40DRYH

Detailed Description

The RBC40DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The dual-row design with 80 positions and a 2.54mm pitch allows for versatile connectivity options on your PCB. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy and efficient. Ideal for use in aerospace, defense, and industrial applications, the RBC40DRYH is a trusted solution for your connectivity needs.