| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC43DCAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULRBC43DCAH |
RBC43DCAH
| Heilind Number: | SULRBC43DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC43DCAH |
| ECAD Model: |
Specifications
Detailed Description
The RBC43DCAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and 86 gold-plated contacts, this connector ensures reliable and efficient signal transmission. The female gender and right-angle orientation make it versatile for various circuit board configurations. Made of durable phosphor bronze with a matte tin termination plating, it can withstand operating temperatures ranging from -65 to 125 °C. Its clearance hole mount type and through-hole termination method offer easy and secure installation. With a voltage rating of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. Whether used in aerospace, defense, or industrial systems, the RBC43DCAH guarantees optimal performance and longevity.

