RBC43DCBD

Heilind Number:SULRBC43DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC43DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC43DCBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC43DCBD

Detailed Description

Introducing the RBC43DCBD, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender and two rows of contacts make it versatile for various circuit board setups. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Featuring gold-plated contacts and a voltage rating of 700 VAC, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation further enhance its functionality. With 86 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. The matte tin termination plating ensures compatibility with RoHS regulations, making it environmentally friendly. Ideal for board-to-board and card edge connections, the RBC43DCBD is a reliable solution for your connectivity needs.