RBC43DCCN

Heilind Number:SULRBC43DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC43DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC43DCCN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC43DCCN

Detailed Description

Introducing the RBC43DCCN, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. This female connector, featuring two rows with a total of 86 positions, boasts a pitch of 2.54mm (.1 in) for efficient signal transmission. Engineered with a contact material of Phosphor Bronze and gold contact plating, it ensures reliable conductivity and durability. The contact type, Hairpin, and right-angle orientation offer versatility in installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its thru-hole termination method and matte tin termination plating guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the RBC43DCCN is a dependable choice for your connectivity needs.