RBC43DCSD

Heilind Number:SULRBC43DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC43DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC43DCSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC43DCSD

Detailed Description

Introducing the RBC43DCSD, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and a voltage rating of 700 VAC, this connector ensures reliable power transmission in critical systems. Featuring gold-plated phosphor bronze contacts and a hairpin design, it guarantees excellent conductivity and signal integrity. The two-row layout with 86 positions offers ample connectivity options, while the clearance hole mount and thru-hole termination method ensure easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. The matte tin termination plating enhances durability, making it ideal for aerospace, defense, and industrial electronic systems. Upgrade your connectivity solutions with the RBC43DCSD.