| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC43DCTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULRBC43DCTI |
RBC43DCTI
| Heilind Number: | SULRBC43DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC43DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC43DCTI, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. Boasting a 2.54mm pitch and two rows of contacts, it provides ample connectivity with 86 positions available. The gold-plated hairpin contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Rated for up to 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in various industries. Upgrade your electronic systems with the RBC43DCTI for a dependable and high-speed connectivity solution.

