RBC43DPBN

Heilind Number:SULRBC43DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC43DPBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC43DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULRBC43DPBN

Detailed Description

Introducing our RBC43DPBN Board To Board PCB Connector, a high-performance solution designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures longevity and optimal performance. With a 3A amperage rating and a voltage capacity of 700 VAC, it meets the demands of various power transmission requirements. The double-point contact design, made of gold-plated Phosphor Bronze, guarantees excellent conductivity and signal integrity. With two rows and 86 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, allows for space-efficient PCB layouts. With matte tin termination plating for added durability, it ensures long-term reliability. This product is ideal for applications that require high-quality, high-speed connections, making it a perfect choice for industries such as telecommunications, aerospace, and industrial automation. Trust the RBC43DPBN Connector for seamless and robust board-to-board connections.