RBC43DPSI

Heilind Number:SULRBC43DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC43DPSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC43DPSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC43DPSI

Detailed Description

Introducing the RBC43DPSI, a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows for efficient connectivity, this female connector features a threaded mount type for secure installation. The termination method of Thru Hole ensures reliable connections, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating at 700 VAC, this connector is suitable for power and signal transmission. Its double-point contact type and straight orientation further enhance its functionality. Boasting 86 positions, it offers ample connectivity options. With a temperature range of -65 to 125 °C, it is built to withstand harsh environments. The matte tin termination plating ensures durability. Ideal for hi-rel applications, the RBC43DPSI is a versatile solution for your connectivity needs.