RBC43DRAH

Heilind Number:SULRBC43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC43DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC43DRAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC43DRAH

Detailed Description

Introducing the RBC43DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PPS and phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 700VAC. The right-angle orientation and clearance hole mount type make it easy to install, while the full bellow contact design guarantees secure connections. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained designs. With matte tin termination plating ensuring long-term reliability, the RBC43DRAH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.