| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC43DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC43DRMD |
RBC43DRMD
| Heilind Number: | SULRBC43DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC43DRMD |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze female connector, SKU RBC43DRMD, offers a reliable solution for board-to-board PCB connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 86 loop bellow contacts with gold plating on phosphor bronze material, it guarantees secure and low-resistance connections. The clearance hole mount type and wire wrap termination method allow for easy and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for high-reliability applications, it is a key component in electronic assemblies.

