RBC43DRMI

Heilind Number:SULRBC43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC43DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC43DRMI

Detailed Description

Introducing the RBC43DRMI, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. With a compact form factor and a durable construction, this connector is ideal for use in aerospace, defense, and industrial settings. Featuring two rows of female contacts with wire wrap termination, it ensures secure and reliable connections. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it can handle high-speed data and power transmission with ease. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. This connector, with its straight orientation and 86 positions, is perfect for board-to-board and card edge connections. Its matte tin termination plating ensures solderability and longevity. Trust the RBC43DRMI for your critical connectivity needs.