RBC44DCAS

Heilind Number:SULRBC44DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC44DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC44DCAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC44DCAS

Detailed Description

Introducing the RBC44DCAS, a high-performance PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows, offering 88 positions for versatile connectivity. Its side-hole mount and thru-hole termination method provide secure attachment to the PCB. The gold-plated contacts and hairpin design guarantee excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures solderability and longevity. Whether for board-to-board or card edge connections, the RBC44DCAS is the perfect choice for your high-reliability applications.