RBC44DCCS

Heilind Number:SULRBC44DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC44DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC44DCCS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC44DCCS

Detailed Description

Introducing the RBC44DCCS, a high-performance board-to-board PCB connector engineered for reliable power and signal transmission. This female connector, featuring two rows with a pitch of 2.54 mm, is designed for right-angle orientation with side hole mounting. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various electronic applications. With 88 positions and a tail length of 6.35 mm, it offers ample connectivity options. Its matte tin termination plating guarantees secure soldering. Meeting stringent quality standards, this connector is ideal for use in demanding environments, with an operating temperature range of -65 to 125 °C. Upgrade your PCB connections with the RBC44DCCS for optimal performance and longevity.