RBC44DCMI

Heilind Number:SULRBC44DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC44DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC44DCMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC44DCMI

Detailed Description

Introducing the RBC44DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions, this connector ensures secure and reliable connectivity. Featuring a threaded mount type and wire wrap termination method, installation is quick and easy. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the hairpin contact type offers optimal signal transmission. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable space on the PCB. Trust the RBC44DCMI for seamless board-to-board connections in your next project.