RBC44DCWN

Heilind Number:SULRBC44DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC44DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC44DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULRBC44DCWN

Detailed Description

Introducing the RBC44DCWN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable operation even in harsh environments. The female gender and hairpin contact type offer secure mating, while the gold-plated contacts guarantee optimal conductivity. Boasting 88 positions across 2 rows with a pitch of 2.54mm, this connector allows for efficient signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The termination method of thru-hole with matte tin plating enables easy and secure installation on PCBs. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the RBC44DCWN is a versatile solution for your connectivity needs.