RBC44DRMS

Heilind Number:SULRBC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC44DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC44DRMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC44DRMS

Detailed Description

Introducing the RBC44DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row configuration with 88 positions, and 2.54mm pitch make it ideal for complex circuitry setups. Its side hole mount type and wire wrap termination method offer easy installation. Gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type provides secure connections. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of industrial and electronic systems. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the RBC44DRMS for efficient and durable board-to-board connections in your projects.