RBC44DRSD

Heilind Number:SULRBC44DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC44DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC44DRSD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC44DRSD

Detailed Description

Introducing the RBC44DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent industry standards for safety and performance. The female gender, two rows, and loop bellow contact type offer seamless connectivity in straight orientation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 88 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Trust in the RBC44DRSD for secure and efficient board-to-board connections in your electronic designs.