RBC44DRYH

Heilind Number:SULRBC44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC44DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC44DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULRBC44DRYH

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, with SKU RBC44DRYH, offers reliable connectivity with a 3A amperage capacity and 700VAC voltage rating. Featuring a female gender and two rows with 88 positions, it is designed for high-density applications. The contact material is gold-plated phosphor bronze, ensuring optimal signal transmission. With a pitch of 2.54mm and straight orientation, it allows for easy PCB integration. The connector has a clearance hole mount type and termination method for thru-hole soldering, with a tail length of 11.18mm for secure attachment. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your PCB connection needs. The matte tin termination plating provides durability and corrosion resistance, making it a dependable choice for industrial applications.