RBC44DSXS

Heilind Number:SULRBC44DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC44DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC44DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC44DSXS

Detailed Description

Introducing the RBC44DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With a compact single-row design and side hole mount type, it offers easy integration into circuit boards. The Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Its Full Bellow contact type and straight orientation further enhance signal integrity. This connector boasts 44 positions, each with a tail length of 4.06mm for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Its matte tin termination plating adds durability, making it suitable for rugged applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB assemblies with the RBC44DSXS for unparalleled performance and reliability.