RBC49DRTI

Heilind Number:SULRBC49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC49DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC49DRTI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC49DRTI

Detailed Description

Featuring PPS and phosphor bronze construction, the RBC49DRTI connector is a high-performance solution for your board-to-board PCB connectivity needs. Designed for durability and reliability, this female connector boasts a robust amperage rating of 3A and a maximum voltage of 700 VAC, making it suitable for a wide range of applications. With two rows of contacts and a pitch of 2.54mm, it offers a total of 98 positions for seamless connectivity. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure mounting. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in challenging environments. Its straight orientation and threaded mount type ensure easy installation, while its compact dimensions of 10.95mm in height and 10.16mm in width make it space-efficient. Trust in the RBC49DRTI for high-quality performance in your electronic projects.