RBC49DRYH

Heilind Number:SULRBC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC49DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC49DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULRBC49DRYH

Detailed Description

Introducing the RBC49DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of 98 female contacts made of PPS and phosphor bronze, ensuring reliable conductivity. The gold-plated contacts offer excellent signal transmission and resistance to corrosion. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The straight orientation and 2.54 mm pitch allow for efficient PCB connections. With a connector height of 10.95 mm and a width of 10.16 mm, it offers a compact solution for space-constrained applications. The matte tin termination plating ensures solderability and durability. Whether in aerospace, military, or industrial settings, the RBC49DRYH is the ideal choice for high-reliability connectivity.