RBC49DSXI

Heilind Number:SULRBC49DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC49DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC49DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:49
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:49
SKU:SULRBC49DSXI

Detailed Description

The RBC49DSXI is a high-performance female board-to-board PCB connector designed to meet the most demanding connectivity requirements. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission in any application. Featuring 49 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining precise signal integrity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. Its full bellow contact type and straight orientation make it easy to install and use. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environmental conditions. With a threaded mount type and thru-hole termination method, it guarantees secure attachment to the PCB. The matte tin termination plating ensures solderability and long-term performance. Whether in aerospace, defense, or industrial systems, the RBC49DSXI is the ideal choice for high-reliability connectivity solutions.